Parametric Equivalent
Parametric Equivalent
Similar
Similar

CSC10A034K70GPA | |
|---|---|
DigiKey Part Number | CSC4.7KFF-ND |
Manufacturer | |
Manufacturer Product Number | CSC10A034K70GPA |
Description | RES ARRAY 5 RES 4.7K OHM 10SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.098" W (25.15mm x 2.49mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC10A034K70GEK | Vishay Dale | 0 | CSC4.7KEE-ND | £0.73991 | Parametric Equivalent |
| MSP10A034K70GEJ | Vishay Dale | 0 | MSP4.7KS-ND | £3.42898 | Parametric Equivalent |
| 4310R-102-472 | Bourns Inc. | 0 | 4310R-2-472-ND | £1.23730 | Similar |
| 4610M-102-472LF | Bourns Inc. | 0 | 4610M-102-472LF-ND | £0.15490 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.77394 | £3,547.88 |
| Unit Price without VAT: | £1.77394 |
|---|---|
| Unit Price with VAT: | £2.12873 |





