CSC10A034K70GEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.77394
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.42898
Datasheet

Similar


Bourns Inc.
In Stock: 1,979
Unit Price: £3.81000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.15490
Datasheet

Similar


Bourns Inc.
In Stock: 5,751
Unit Price: £0.30000
Datasheet
4.7k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC10A034K70GEK

DigiKey Part Number
CSC4.7KEE-ND
Manufacturer
Manufacturer Product Number
CSC10A034K70GEK
Description
RES ARRAY 5 RES 4.7K OHM 10SIP
Customer Reference
Detailed Description
4.7k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Vishay Dale
Power Per Element
300mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
10-SIP
Resistance (Ohms)
4.7k
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
0.990" L x 0.098" W (25.15mm x 2.49mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSC10A034K70GPAVishay Dale0CSC4.7KFF-ND£1.77394Parametric Equivalent
MSP10A034K70GEJVishay Dale0MSP4.7KS-ND£3.42898Parametric Equivalent
4310R-102-472LFBourns Inc.1,9794310R-2-472LF-ND£3.81000Similar
4610M-102-472LFBourns Inc.04610M-102-472LF-ND£0.15490Similar
4610X-102-472LFBourns Inc.5,7514610X-2-472LF-ND£0.30000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.73991£1,479.82
Unit Price without VAT:£0.73991
Unit Price with VAT:£0.88789