Direct
Similar

4310R-102-472 | |
|---|---|
DigiKey Part Number | 4310R-2-472-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-102-472 |
Description | RES ARRAY 5 RES 4.7K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-102-472 Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-102-472LF | Bourns Inc. | 1,979 | 4310R-2-472LF-ND | £3.81000 | Direct |
| CSC10A034K70GPA | Vishay Dale | 0 | CSC4.7KFF-ND | £1.77394 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.23730 | £2,474.60 |
| Unit Price without VAT: | £1.23730 |
|---|---|
| Unit Price with VAT: | £1.48476 |



