FC0603E50R0GST1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 6,577
Unit Price: £1.22000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 32,750
Unit Price: £1.35000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.95716
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £1.14167
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.79600
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.94480
Datasheet
50 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0603E50R0GST1

DigiKey Part Number
FC0603E50R0GST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC0603E50R0GST1
Description
RES SMD 50 OHM 2% 1/8W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0603E50R0GST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.79600£796.00
Manufacturers Standard Package
Unit Price without VAT:£0.79600
Unit Price with VAT:£0.95520