Upgrade
Upgrade
Upgrade
Upgrade

FC0603E50R0FTBST1 | |
|---|---|
DigiKey Part Number | FC0603E50R0FTBST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC0603E50R0FTBST1 |
Description | RES SMD 50 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0603E50R0FTBST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.94480 | £944.80 |
| Unit Price without VAT: | £0.94480 |
|---|---|
| Unit Price with VAT: | £1.13376 |



