FC0603E50R0FST1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 6,495
Unit Price: £1.22000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 32,720
Unit Price: £1.35000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.95716
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £1.14167
Datasheet
50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0603E50R0FST1

DigiKey Part Number
FC0603E50R0FST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC0603E50R0FST1
Description
RES SMD 50 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0603E50R0FST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.79600£796.00
Manufacturers Standard Package
Unit Price without VAT:£0.79600
Unit Price with VAT:£0.95520