1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000001204JA100

DigiKey Part Number
56-VR25000001204JA100CT-ND - Cut Tape (CT)
56-VR25000001204JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000001204JA100
Description
RES 1.2M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
VR25000001204JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVR2500001204JA100Vishay Beyschlag/Draloric/BC Components990BC4430CT-ND£0.21000Parametric Equivalent
VR25000001204JA500Vishay Beyschlag/Draloric/BC Components5,00056-VR25000001204JA500CT-ND£0.20000Parametric Equivalent
In-Stock: 135
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.16500£1.65
25£0.13920£3.48
50£0.12300£6.15
100£0.10940£10.94
250£0.09456£23.64
500£0.08522£42.61
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07729£77.29
2,000£0.07055£141.10
3,000£0.06708£201.24
5,000£0.06316£315.80
7,000£0.06082£425.74
10,000£0.05854£585.40
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200