1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR2500001204JA100

DigiKey Part Number
BC4430CT-ND - Cut Tape (CT)
BC4430TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HVR2500001204JA100
Description
RES 1.2M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR2500001204JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VR25000001204JA100Vishay Beyschlag/Draloric/BC Components13556-VR25000001204JA100CT-ND£0.26000Parametric Equivalent
VR25000001204JA500Vishay Beyschlag/Draloric/BC Components5,00056-VR25000001204JA500CT-ND£0.20000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.13300£1.33
25£0.11200£2.80
50£0.09920£4.96
100£0.08800£8.80
250£0.07584£18.96
500£0.06822£34.11
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.06173£61.73
2,000£0.05622£112.44
3,000£0.05338£160.14
5,000£0.05018£250.90
7,000£0.04827£337.89
10,000£0.04640£464.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200