
SFR25H0002208JA100 | |
|---|---|
DigiKey Part Number | 56-SFR25H0002208JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002208JA100 |
Description | SFR25H 5% A1 2R2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0002208JA100 | Vishay Beyschlag/Draloric/BC Components | 175 | BC4676CT-ND | £0.52000 | Parametric Equivalent |
| NFR25H0002208JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | BC4677CT-ND | £0.22000 | Parametric Equivalent |
| NFR25H0002208JR500 | Vishay Beyschlag/Draloric/BC Components | 5,000 | PPC2.2BCT-ND | £0.24000 | Parametric Equivalent |
| SFR25H0002208JA500 | Vishay Beyschlag/Draloric/BC Components | 3,936 | 56-SFR25H0002208JA500CT-ND | £0.10000 | Parametric Equivalent |
| SFR25H0002208JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0002208JR500-ND | £0.02374 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13105 | £131.05 |
| Unit Price without VAT: | £0.13105 |
|---|---|
| Unit Price with VAT: | £0.15726 |




