
SFR25H0002208JA500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0002208JA500CT-ND - Cut Tape (CT) 56-SFR25H0002208JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002208JA500 |
Description | RES 2.2 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0002208JA100 | Vishay Beyschlag/Draloric/BC Components | 175 | BC4676CT-ND | £0.52000 | Parametric Equivalent |
| NFR25H0002208JR500 | Vishay Beyschlag/Draloric/BC Components | 5,000 | PPC2.2BCT-ND | £0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06500 | £0.65 |
| 25 | £0.05440 | £1.36 |
| 50 | £0.04800 | £2.40 |
| 100 | £0.04240 | £4.24 |
| 250 | £0.03624 | £9.06 |
| 500 | £0.03236 | £16.18 |
| 1,000 | £0.02909 | £29.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02323 | £116.15 |
| 10,000 | £0.02132 | £213.20 |
| 15,000 | £0.02033 | £304.95 |
| 25,000 | £0.01922 | £480.50 |
| 35,000 | £0.01855 | £649.25 |
| 50,000 | £0.01791 | £895.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

