SFR25H0001300JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.01752
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.16162
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.02323
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £2.69430
Datasheet
130 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001300JR500

DigiKey Part Number
SFR25H0001300JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR25H0001300JR500
Description
RES 130 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001300JR500Vishay Beyschlag/Draloric/BC Components0SFR16S0001300JR500-ND£0.01752Similar
NFR25H0001300JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0001300JA100TB-ND£0.16162Parametric Equivalent
SFR25H0001300JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0001300JA500-ND£0.02323Parametric Equivalent
RCMM021300JKS14Vishay Sfernice0716-RCMM021300JKS14-ND£2.69430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02374£118.70
Manufacturers Standard Package
Unit Price without VAT:£0.02374
Unit Price with VAT:£0.02849