1.05 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001054FR500

DigiKey Part Number
PPC1.05MYTR-ND - Tape & Reel (TR)
PPC1.05MYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500001054FR500
Description
RES 1.05M OHM 0.4W 1% AXIAL
Customer Reference
Detailed Description
1.05 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1054FRP00Vishay Beyschlag/Draloric/BC Components0B0207C1M050F5T-ND£0.04029MFR Recommended
In-Stock: 3,833
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.07100£0.71
25£0.05960£1.49
50£0.05240£2.62
100£0.04630£4.63
250£0.03960£9.90
500£0.03542£17.71
1,000£0.03185£31.85
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200