MBB02070C1054FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.12985
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03393
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.90811
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.20232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.20232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.90811
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.70140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.04826
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.52808
Datasheet
1.05 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1054FRP00

DigiKey Part Number
B0207C1M050F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C1054FRP00
Description
RES 1.05M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.05 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04029£201.45
Manufacturers Standard Package
Unit Price without VAT:£0.04029
Unit Price with VAT:£0.04835