SFR16S0001503JA100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,656
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,775
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.01752
Datasheet
Image for SFR16S0001503JA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001503JA100

DigiKey Part Number
56-SFR16S0001503JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001503JA100
Description
SFR16S 5% A1 150K
Customer Reference
Detailed Description
150 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1503FCT00Vishay Beyschlag/Draloric/BC Components2,656BC3463CT-ND£0.07000MFR Recommended
SFR16S0001503JA500Vishay Beyschlag/Draloric/BC Components1,775BC4306CT-ND£0.10000Parametric Equivalent
SFR16S0001503JR500Vishay Beyschlag/Draloric/BC Components0SFR16S0001503JR500-ND£0.01752Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types