MRS25000C5103FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.11786
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 20,294
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03224
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,403
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.13107
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.21801
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.01435
Datasheet
510 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5103FRP00

DigiKey Part Number
MRS25000C5103FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C5103FRP00
Description
RES 510K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03643£182.15
Manufacturers Standard Package
Unit Price without VAT:£0.03643
Unit Price with VAT:£0.04372