510 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5103FCT00

DigiKey Part Number
BC3824CT-ND - Cut Tape (CT)
BC3824TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5103FCT00
Description
RES 510K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,294
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.06200£0.62
25£0.05760£1.44
50£0.05440£2.72
100£0.05140£5.14
250£0.04764£11.91
500£0.04506£22.53
1,000£0.04272£42.72
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.03810£190.50
10,000£0.03645£364.50
15,000£0.03557£533.55
25,000£0.03456£864.00
35,000£0.03393£1,187.55
50,000£0.03332£1,666.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400