MRS25000C1208FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.12996
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,248
Unit Price: £0.08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,684
Unit Price: £0.10000
Datasheet
1.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1208FRP00

DigiKey Part Number
MRS25000C1208FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C1208FRP00
Description
RES 1.2 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1208FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1208FC100-ND£0.12996Parametric Equivalent
MBB02070C1208FCT00Vishay Beyschlag/Draloric/BC Components16,248BC3596CT-ND£0.08000Parametric Equivalent
MBB02070C1208FRP00Vishay Beyschlag/Draloric/BC Components2,684BC3597CT-ND£0.10000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04068£203.40
Manufacturers Standard Package
Unit Price without VAT:£0.04068
Unit Price with VAT:£0.04882