
MBB02070C1208FRP00 | |
|---|---|
DigiKey Part Number | BC3597TR-ND - Tape & Reel (TR) BC3597CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1208FRP00 |
Description | RES 1.2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1208FCT00 | Vishay Beyschlag/Draloric/BC Components | 16,248 | BC3596CT-ND | £0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08100 | £0.81 |
| 25 | £0.07520 | £1.88 |
| 50 | £0.07100 | £3.55 |
| 100 | £0.06710 | £6.71 |
| 250 | £0.06232 | £15.58 |
| 500 | £0.05898 | £29.49 |
| 1,000 | £0.05595 | £55.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05000 | £250.00 |
| 10,000 | £0.04789 | £478.90 |
| 15,000 | £0.04676 | £701.40 |
| 25,000 | £0.04546 | £1,136.50 |
| 35,000 | £0.04466 | £1,563.10 |
| 50,000 | £0.04388 | £2,194.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

