1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1008FRP00

DigiKey Part Number
56-MRS25000C1008FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C1008FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C1008FRP00
Description
RES 1 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1008FC100Vishay Beyschlag/Draloric/BC Components1,691BC3577CT-ND£0.28000Parametric Equivalent
MBB02070C1008FCT00Vishay Beyschlag/Draloric/BC Components7,725BC3578CT-ND£0.08000Parametric Equivalent
MBB02070C1008FRP00Vishay Beyschlag/Draloric/BC Components4,205BC1.00ZCT-ND£0.10000Parametric Equivalent
MRS25000C1008FC100Vishay Beyschlag/Draloric/BC Components1,612BC3962CT-ND£0.57000Parametric Equivalent
MRS25000C1008FCT00Vishay Beyschlag/Draloric/BC Components5,363BC3963CT-ND£0.18000Parametric Equivalent
In-Stock: 4,404
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12900£1.29
25£0.10920£2.73
50£0.09640£4.82
100£0.08550£8.55
250£0.07364£18.41
500£0.06624£33.12
1,000£0.05992£59.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04867£243.35
10,000£0.04500£450.00
15,000£0.04311£646.65
25,000£0.04097£1,024.25
35,000£0.03970£1,389.50
50,000£0.03845£1,922.50
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000