
MBB02070C1008FC100 | |
|---|---|
DigiKey Part Number | BC3577CT-ND - Cut Tape (CT) BC3577TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1008FC100 |
Description | RES 1 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23800 | £2.38 |
| 25 | £0.22040 | £5.51 |
| 50 | £0.20840 | £10.42 |
| 100 | £0.19700 | £19.70 |
| 250 | £0.18328 | £45.82 |
| 500 | £0.17394 | £86.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16552 | £165.52 |
| 2,000 | £0.15797 | £315.94 |
| 3,000 | £0.15394 | £461.82 |
| 5,000 | £0.14925 | £746.25 |
| 7,000 | £0.14638 | £1,024.66 |
| 10,000 | £0.14353 | £1,435.30 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

