12 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1202FRP00

DigiKey Part Number
56-MRS16000C1202FRP00TR-ND - Tape & Reel (TR)
56-MRS16000C1202FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS16000C1202FRP00
Description
RES 12K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1202FC100Vishay Beyschlag/Draloric/BC Components110BC3455CT-ND£0.27000Parametric Equivalent
MBA02040C1202FCT00Vishay Beyschlag/Draloric/BC Components5,003BC3245CT-ND£0.16000Parametric Equivalent
MBA02040C1202FRP00Vishay Beyschlag/Draloric/BC Components9,97756-MBA02040C1202FRP00CT-ND£0.08000Parametric Equivalent
In-Stock: 4,650
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.11000£1.10
25£0.09320£2.33
50£0.08240£4.12
100£0.07300£7.30
250£0.06276£15.69
500£0.05638£28.19
1,000£0.05092£50.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04120£206.00
10,000£0.03803£380.30
15,000£0.03639£545.85
25,000£0.03455£863.75
35,000£0.03345£1,170.75
50,000£0.03237£1,618.50
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600