12 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1202FRP00

DigiKey Part Number
56-MBA02040C1202FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C1202FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C1202FRP00
Description
RES 12K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,977
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.07000£0.70
25£0.06560£1.64
50£0.06200£3.10
100£0.05850£5.85
250£0.05432£13.58
500£0.05140£25.70
1,000£0.04874£48.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04351£217.55
10,000£0.04164£416.40
15,000£0.04065£609.75
25,000£0.03950£987.50
35,000£0.03880£1,358.00
50,000£0.03811£1,905.50
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600