MBB0207CC2214FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.12985
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,949
Unit Price: £0.08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04029
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,950
Unit Price: £0.18000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.57900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.78419
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.90811
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.20232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,319
Unit Price: £2.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.88230
Datasheet
2.21 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207CC2214FC100

DigiKey Part Number
MBB0207CC2214FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207CC2214FC100
Description
RES 2.21M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.21 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.35003£350.03
Manufacturers Standard Package
Unit Price without VAT:£0.35003
Unit Price with VAT:£0.42004