MBB02070C2214FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,949
Unit Price: £0.08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04029
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.35003
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,950
Unit Price: £0.18000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.57900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.78419
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.90811
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.20232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,319
Unit Price: £2.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.88230
Datasheet
2.21 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2214FC100

DigiKey Part Number
MBB02070C2214FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2214FC100
Description
RES 2.21M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.21 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.12985£129.85
Manufacturers Standard Package
Unit Price without VAT:£0.12985
Unit Price with VAT:£0.15582