220 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2207JRP00

DigiKey Part Number
BC.22ATR-ND - Tape & Reel (TR)
BC.22ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C2207JRP00
Description
RES 0.22 OHM 0.6W 5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2207JC100Vishay Beyschlag/Draloric/BC Components2,448BC3675CT-ND£3.23000Parametric Equivalent
MBB02070C2207JCT00Vishay Beyschlag/Draloric/BC Components786BC3676CT-ND£1.08000Parametric Equivalent
In-Stock: 3,476
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.12200£1.22
25£0.11360£2.84
50£0.10720£5.36
100£0.10140£10.14
250£0.09420£23.55
500£0.08924£44.62
1,000£0.08476£84.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07600£380.00
10,000£0.07289£728.90
15,000£0.07125£1,068.75
25,000£0.06935£1,733.75
35,000£0.06819£2,386.65
50,000£0.06704£3,352.00
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000