
MBB02070C2207JCT00 | |
|---|---|
DigiKey Part Number | BC3676CT-ND - Cut Tape (CT) BC3676TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2207JCT00 |
Description | RES 0.22 OHM 0.6W 5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2207JC100 | Vishay Beyschlag/Draloric/BC Components | 2,448 | BC3675CT-ND | £0.38000 | Parametric Equivalent |
| MBB02070C2207JRP00 | Vishay Beyschlag/Draloric/BC Components | 3,476 | BC.22ACT-ND | £0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10300 | £1.03 |
| 25 | £0.09560 | £2.39 |
| 50 | £0.09040 | £4.52 |
| 100 | £0.08540 | £8.54 |
| 250 | £0.07932 | £19.83 |
| 500 | £0.07514 | £37.57 |
| 1,000 | £0.07132 | £71.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06386 | £319.30 |
| 10,000 | £0.06122 | £612.20 |
| 15,000 | £0.05981 | £897.15 |
| 25,000 | £0.05818 | £1,454.50 |
| 35,000 | £0.05719 | £2,001.65 |
| 50,000 | £0.05621 | £2,810.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

