MAL214096105E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £2.64000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £1.08680
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £1.18055
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £1.16803
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: £0.46652
Datasheet

Upgrade


Nichicon
In Stock: 55
Unit Price: £1.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £1.50000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214096105E3

DigiKey Part Number
MAL214096105E3-ND
Manufacturer
Manufacturer Product Number
MAL214096105E3
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
980 mA @ 100 Hz
Impedance
50 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
750£1.15384£865.38
Unit Price without VAT:£1.15384
Unit Price with VAT:£1.38461