
MAL213826102E3 | |
|---|---|
DigiKey Part Number | 56-MAL213826102E3TR-ND - Tape & Reel (TR) 56-MAL213826102E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL213826102E3 |
Description | CAP ALUM 1000UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 250mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 790 mA @ 100 Hz | |
Impedance | 190 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.23000 | £3.23 |
| 10 | £2.20000 | £22.00 |
| 50 | £1.77320 | £88.66 |
| 100 | £1.63870 | £163.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.40765 | £563.06 |
| 800 | £1.33188 | £1,065.50 |
| 1,200 | £1.29366 | £1,552.39 |
| 2,000 | £1.25108 | £2,502.16 |
| 2,800 | £1.22607 | £3,433.00 |
| 4,000 | £1.20190 | £4,807.60 |
| Unit Price without VAT: | £3.23000 |
|---|---|
| Unit Price with VAT: | £3.87600 |

