Direct

MAL213237479E3 | |
|---|---|
DigiKey Part Number | MAL213237479E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213237479E3 |
Description | CAP ALUM 47UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 3Ohm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 100 Hz | |
Impedance | 1.4 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.00251 | £1,002.51 |
| Unit Price without VAT: | £1.00251 |
|---|---|
| Unit Price with VAT: | £1.20301 |


