MAL212314221E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,545
Unit Price: £2.13000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 600mOhm 20000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL212314221E3

DigiKey Part Number
4276PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL212314221E3
Description
CAP ALUM 220UF 20% 10V AXIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 600mOhm 20000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL212314221E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
600mOhm
Lifetime @ Temp.
20000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
-
Ratings
-
Applications
Impedance
400 mOhms
Lead Spacing
-
Size / Dimension
0.370" Dia x 0.917" L (9.40mm x 23.30mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes