
MAL202135221E3 | |
|---|---|
DigiKey Part Number | 4019PHCT-ND - Cut Tape (CT) 4019PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202135221E3 |
Description | CAP ALUM 220UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.2Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202135221E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 252 mA @ 10 kHz | |
Impedance | 730 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.433" L (8.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.41700 | £14.17 |
| 50 | £1.12120 | £56.06 |
| 100 | £1.02810 | £102.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.85208 | £426.04 |
| 1,000 | £0.80261 | £802.61 |
| 1,500 | £0.77765 | £1,166.47 |
| 2,500 | £0.74985 | £1,874.62 |
| 3,500 | £0.73351 | £2,567.28 |
| 5,000 | £0.71773 | £3,588.65 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

