
MAL212015102E3 | |
|---|---|
DigiKey Part Number | MAL212015102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212015102E3 |
Description | CAP ALUM 1000UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 77mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL212015102E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 77mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 2.55 A @ 10 kHz | |
Impedance | 61 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.09000 | £4.09 |
| 10 | £2.82800 | £28.28 |
| 50 | £2.30480 | £115.24 |
| 260 | £1.95715 | £508.86 |
| 520 | £1.85100 | £962.52 |
| 1,040 | £1.76288 | £1,833.40 |
| 2,600 | £1.66894 | £4,339.24 |
| Unit Price without VAT: | £4.09000 |
|---|---|
| Unit Price with VAT: | £4.90800 |

