47 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2.6Ohm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211890536E3

DigiKey Part Number
4166PHCT-ND - Cut Tape (CT)
4166PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL211890536E3
Description
CAP ALUM 47UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2.6Ohm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL211890536E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
2.6Ohm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
238 mA @ 10 kHz
Impedance
2 Ohms
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,108
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.47000£3.47
10£2.37300£23.73
50£1.91800£95.90
100£1.77450£177.45
Tape & Box (TB)
QuantityUnit PriceExt Price
500£1.49998£749.99
1,000£1.42390£1,423.90
1,500£1.38553£2,078.30
2,500£1.34277£3,356.93
3,500£1.31766£4,611.81
5,000£1.30903£6,545.15
Manufacturers Standard Package
Unit Price without VAT:£3.47000
Unit Price with VAT:£4.16400