47 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 3.72Ohm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211837479E3

DigiKey Part Number
4137PHCT-ND - Cut Tape (CT)
4137PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL211837479E3
Description
CAP ALUM 47UF 20% 40V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 3.72Ohm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
3.72Ohm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
116.7 mA @ 10 kHz
Impedance
2.8 Ohms
Lead Spacing
-
Size / Dimension
0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.13000£3.13
10£2.12800£21.28
50£1.71300£85.65
100£1.58220£158.22
500£1.35724£678.62
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£1.26289£1,262.89
2,000£1.20524£2,410.48
3,000£1.17617£3,528.51
5,000£1.14913£5,745.65
Manufacturers Standard Package
Unit Price without VAT:£3.13000
Unit Price with VAT:£3.75600