1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204831102E3

DigiKey Part Number
56-MAL204831102E3CT-ND - Cut Tape (CT)
56-MAL204831102E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204831102E3
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL204831102E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.03 A @ 100 Hz
Impedance
60 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.08000£3.08
10£2.09700£20.97
50£1.68660£84.33
100£1.55740£155.74
Tape & Box (TB)
QuantityUnit PriceExt Price
250£1.39324£348.31
500£1.31066£655.33
750£1.26901£951.76
1,250£1.22259£1,528.24
1,750£1.19531£2,091.79
2,500£1.16896£2,922.40
Manufacturers Standard Package
Unit Price without VAT:£3.08000
Unit Price with VAT:£3.69600