1000 µF 6.3 V Aluminum Electrolytic Capacitors Axial, Can 400mOhm 2500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202133102E3

DigiKey Part Number
56-MAL202133102E3CT-ND - Cut Tape (CT)
56-MAL202133102E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202133102E3
Description
CAP ALUM 1000UF 20% 6.3V AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Axial, Can 400mOhm 2500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
400mOhm
Lifetime @ Temp.
2500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
480 mA @ 10 kHz
Impedance
500 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,265
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.37000£2.37
10£1.58600£15.86
50£1.26160£63.08
100£1.15910£115.91
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.96498£482.49
1,000£0.91060£910.60
1,500£0.88317£1,324.76
2,500£0.85260£2,131.50
3,500£0.83464£2,921.24
5,000£0.81729£4,086.45
Manufacturers Standard Package
Unit Price without VAT:£2.37000
Unit Price with VAT:£2.84400