
HVR3700004703JR500 | |
|---|---|
DigiKey Part Number | PPCHJ470KTR-ND - Tape & Reel (TR) PPCHJ470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700004703JR500 |
Description | RES 470K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700004703JR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.19600 | £1.96 |
| 25 | £0.16520 | £4.13 |
| 50 | £0.14680 | £7.34 |
| 100 | £0.13070 | £13.07 |
| 250 | £0.11316 | £28.29 |
| 500 | £0.10216 | £51.08 |
| 1,000 | £0.09283 | £92.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07619 | £380.95 |
| 10,000 | £0.07075 | £707.50 |
| 15,000 | £0.06796 | £1,019.40 |
| 25,000 | £0.06480 | £1,620.00 |
| 35,000 | £0.06291 | £2,201.85 |
| 50,000 | £0.06107 | £3,053.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

