
VR37000004703JA100 | |
|---|---|
DigiKey Part Number | BC4920CT-ND - Cut Tape (CT) BC4920TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000004703JA100 |
Description | RES 470K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR37000004703JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.24200 | £2.42 |
| 25 | £0.20480 | £5.12 |
| 50 | £0.18180 | £9.09 |
| 100 | £0.16240 | £16.24 |
| 250 | £0.14092 | £35.23 |
| 500 | £0.12754 | £63.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11613 | £116.13 |
| 2,000 | £0.10644 | £212.88 |
| 3,000 | £0.10146 | £304.38 |
| 5,000 | £0.09582 | £479.10 |
| 7,000 | £0.09246 | £647.22 |
| 10,000 | £0.08918 | £891.80 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

