
HVR2500001204JA100 | |
|---|---|
DigiKey Part Number | BC4430CT-ND - Cut Tape (CT) BC4430TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVR2500001204JA100 |
Description | RES 1.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500001204JA100 Models |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR25000001204JA100 | Vishay Beyschlag/Draloric/BC Components | 135 | 56-VR25000001204JA100CT-ND | £0.26000 | Parametric Equivalent |
| VR25000001204JA500 | Vishay Beyschlag/Draloric/BC Components | 5,000 | 56-VR25000001204JA500CT-ND | £0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13300 | £1.33 |
| 25 | £0.11200 | £2.80 |
| 50 | £0.09920 | £4.96 |
| 100 | £0.08800 | £8.80 |
| 250 | £0.07584 | £18.96 |
| 500 | £0.06822 | £34.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06173 | £61.73 |
| 2,000 | £0.05622 | £112.44 |
| 3,000 | £0.05338 | £160.14 |
| 5,000 | £0.05018 | £250.90 |
| 7,000 | £0.04827 | £337.89 |
| 10,000 | £0.04640 | £464.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

