
UMWIRFR8314TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRFR8314TR-ND - Tape & Reel (TR) 4518-UMWIRFR8314TRCT-ND - Cut Tape (CT) 4518-UMWIRFR8314TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRFR8314TR |
Description | MOSFET N-CH 30V 90A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 125W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 100µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.02200 | £10.22 |
| 100 | £0.69290 | £69.29 |
| 500 | £0.55186 | £275.93 |
| 1,000 | £0.52637 | £526.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.45747 | £1,143.67 |
| 5,000 | £0.43004 | £2,150.20 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

