NINA-B111-02B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


u-blox
In Stock: 0
Unit Price: £4.58000
Datasheet
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B111-02B

DigiKey Part Number
672-NINA-B111-02B-00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NINA-B111-02B
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
7dbm
Sensitivity
-95dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.4mA
Current - Transmitting
5.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
30-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes