u-blox RF Transceiver Modules and Modems

Results: 393
Stocking Options
Environmental Options
Media
Exclude
393Results
Applied FiltersRemove All

Showing
of 393
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BMD-360-A-R
RF TXRX MOD BT TH SMD
u-blox
3,593
In Stock
1 : £3.28000
Cut Tape (CT)
1,000 : £2.93130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.1
GFSK
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-97dBm
GPIO, I2S, SPI, UART
Integrated, Trace
nRF52811
192kB Flash, 24kB RAM
1.7V ~ 3.6V
11.2mA
15.4mA
Surface Mount
-40°C ~ 85°C
Module
ANNA-B112-01B
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
32,991
In Stock
1 : £4.36000
Cut Tape (CT)
500 : £3.89602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
52-SMD Module
ANNA-B1_Combi_web
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
6,230
In Stock
1 : £4.36000
Cut Tape (CT)
500 : £3.89602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
52-SMD Module
ANNA-B112-02B
NRF52832, SIP, CHIP ANTENNA, ANT
u-blox
439
In Stock
1 : £4.36000
Cut Tape (CT)
500 : £3.89602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
9dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Not Included, Integrated, Chip
nRF52832
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
52-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
50,754
In Stock
1 : £4.47000
Cut Tape (CT)
500 : £3.99806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, I2S, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
866
In Stock
1 : £4.47000
Cut Tape (CT)
500 : £3.99806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-W102
RF TXRX MOD BT I STAMPED MET SMD
u-blox
3,696
In Stock
1 : £4.52000
Cut Tape (CT)
500 : £4.03516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2
CCK, DSSS, GFSK, QDPSK, QPSK, OFDM
2.4GHz
72Mbps
5dBm
-96dBm
ADC, GPIO, I2C, SPI, UART
Stamped Metal
ESP32-D0WDQ6-V3
16Mb Flash, 448kB ROM, 520kB SRAM
3V ~ 3.6V
95mA
130mA
Surface Mount
-40°C ~ 85°C
36-SMD Module
LILY-W131
RF TXRX MODULE WIFI SMD
u-blox
675
In Stock
1 : £4.53000
Cut Tape (CT)
500 : £4.04444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11b/g/n
-
2.412GHz ~ 2.472GHz
72.2Mbps
19dBm
-97dBm
SDIO, USB
Antenna Not Included
88W8801
-
3V ~ 3.6V
82mA ~ 84mA
270mA ~ 340mA
Surface Mount
-40°C ~ 85°C
37-SMD Module
BMD-300-A-R
RF TXRX MOD BT TH SMD
u-blox
30,826
In Stock
1 : £4.58707
Cut Tape (CT)
1,000 : £3.74761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
10.4mA
17mA
Surface Mount
-40°C ~ 85°C
Module
BMD-301
RF TXRX MOD BLUETOOTHU.FL SMD
u-blox
1,000
In Stock
1 : £4.70000
Cut Tape (CT)
1,000 : £4.19287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Antenna Not Included, U.FL
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
17mA
12mA
Surface Mount
-40°C ~ 85°C
Module
BMD-350-A-R
RF TXRX MOD BT TH SMD
u-blox
26,000
In Stock
1 : £4.80000
Cut Tape (CT)
1,000 : £4.28888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA ~ 11.7mA
5.3mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C
Module
ANNA-B402-00B
RF TXRX MOD 802.15.4 BT CHIP SMD
u-blox
985
In Stock
1 : £4.91000
Cut Tape (CT)
500 : £4.37840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Integrated, Chip
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
6mA
6mA ~ 15.5mA
Surface Mount
-40°C ~ 105°C
56-SMD Module
NINA-B406
RF TXRX MOD BT TRACE SMD
u-blox
2,006
In Stock
1 : £4.96000
Cut Tape (CT)
500 : £4.42478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
10dBm
-103dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Integrated, Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
4.6mA
4.8mA ~ 14.8mA
Surface Mount
-40°C ~ 105°C
55-SMD Module
LILY-W132
RF TXRX MODULE WIFI CHIP SMD
u-blox
445
In Stock
1 : £5.33000
Cut Tape (CT)
500 : £4.75872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11b/g/n
-
2.412GHz ~ 2.472GHz
72.2Mbps
19dBm
-97dBm
SDIO, USB
Integrated, Chip
88W8801
-
3V ~ 3.6V
82mA ~ 84mA
270mA ~ 340mA
Surface Mount
-40°C ~ 85°C
37-SMD Module
NINA-B411
RF TXRX MODULE BLUETOOTH SMD
u-blox
5,183
In Stock
1 : £5.40000
Cut Tape (CT)
500 : £4.82366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
11dBm
-102dBm
UART, USB
Antenna Not Included
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
55-SMD Module
ANNA-B402-00B
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
4,024
In Stock
1 : £5.50000
Cut Tape (CT)
500 : £4.90714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, UART
Integrated, Chip
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
6mA
6mA ~ 15.5mA
Surface Mount
-40°C ~ 105°C
56-SMD Module
NINA-W151
RF TXRX MOD BLUETOOTH WIFISMD
u-blox
19,067
In Stock
1 : £5.84000
Cut Tape (CT)
500 : £5.21646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 + EDR
CCK, DSSS, GFSK, QDPSK, QPSK, OFDM
2.4GHz
72Mbps
15dBm
-96dBm
GPIO, SPI, UART
Antenna Not Included
ESP32
16Mb Flash, 4Mb SRAM
3V ~ 3.6V
50mA ~ 125mA
60mA ~ 170mA
Surface Mount
-40°C ~ 85°C
36-SMD Module
NINA-B306_Combi_web
RF TXRX MOD BT TRACE SMD
u-blox
752
In Stock
1 : £6.03000
Cut Tape (CT)
500 : £5.38950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
10dBm
-100dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
NINA-B301
RF TXRX MODULE BLUETOOTH SMD
u-blox
3,904
In Stock
1 : £6.10000
Cut Tape (CT)
500 : £5.44516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10.5dBm
-100dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Not Included
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
NINA-B221-04B
RF TXRX MODULE BLUETOOTH SMD
u-blox
406
In Stock
1 : £6.28000
Cut Tape (CT)
500 : £5.60286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v4.2 Dual Mode
4DQPSK, 8DPSK, GFSK
2.4GHz
3Mbps
8dBm
-88dBm
GPIO, SDIO, SPI, UART
Antenna Not Included
ESP32
500kB SRAM
3V ~ 3.45V
50mA ~ 110mA
60mA ~ 150mA
Surface Mount
-40°C ~ 85°C
36-SMD Module
NINA-B306
RF TXRX MOD BT TH SMD
u-blox
522
In Stock
1 : £6.32000
Cut Tape (CT)
500 : £5.63996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10dBm
-100dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
BMD-380-A-R
RF TXRX MOD 802.15.4 BT CHIP SMD
u-blox
1,832
In Stock
1 : £6.54000
Cut Tape (CT)
1,000 : £5.83476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
GFSK, QPSK
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Integrated, Chip
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.6mA ~ 9.9mA
4.8mA ~ 32.7mA
Surface Mount
-40°C ~ 85°C (TA)
63-SMD Module
BMD-341-A-R
RF TXRX MOD 802.15.4 BTU.FL SMD
u-blox
3,550
In Stock
1 : £6.65000
Cut Tape (CT)
1,000 : £5.93680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
-
8dBm
-103dBm
USB
Antenna Not Included, U.FL
nRF52840
1MB Flash, 256kB RAM
5.5V
5.4mA
5.3mA ~ 13.6mA
Surface Mount
-
Module
NINA-B311
RF TXRX MOD 802.15.4BT SMD
u-blox
847
In Stock
1 : £6.65000
Cut Tape (CT)
500 : £5.93680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
10.5dBm
-100dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Antenna Not Included
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
NINA-B222
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
693
In Stock
1 : £6.75000
Cut Tape (CT)
500 : £6.02028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v4.2 + EDR
4-QPSK, 8DPSK, GFSK
2.4GHz
3Mbps
11dBm
-88dBm
GPIO, SPI, UART
Integrated, Chip
-
16Mb Flash, 4Mb SRAM
3V ~ 3.6V
50mA ~ 110mA
60mA~ 150mA
Surface Mount
-40°C ~ 85°C
36-SMD Module
Showing
of 393

u-blox RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.