Similar
Parametric Equivalent
Parametric Equivalent

7V-19.200MAHJ-T | |
|---|---|
DigiKey Part Number | 887-2578-2-ND - Tape & Reel (TR) 887-2578-1-ND - Cut Tape (CT) 887-2578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-19.200MAHJ-T |
Description | CRYSTAL 19.2000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-19.200MAHJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-19.2000MAHK-T | TXC CORPORATION | 0 | 7M-19.2000MAHK-T-ND | £0.27855 | Similar |
| QT325G-19.200MAHJ-T | QST | 2,395 | 4981-QT325G-19.200MAHJ-TCT-ND | £0.28000 | Parametric Equivalent |
| QT325S-19.200MAHJ-T | QST | 3,000 | 4981-QT325S-19.200MAHJ-TCT-ND | £0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21330 | £639.90 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |




