
QT325G-19.200MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-19.200MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325G-19.200MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325G-19.200MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-19.200MAHJ-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 18PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QT325S-19.200MAHJ-T | QST | 3,000 | 4981-QT325S-19.200MAHJ-TCT-ND | £0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.24700 | £2.47 |
| 25 | £0.23360 | £5.84 |
| 50 | £0.22400 | £11.20 |
| 100 | £0.21470 | £21.47 |
| 250 | £0.20304 | £50.76 |
| 500 | £0.19464 | £97.32 |
| 1,000 | £0.18658 | £186.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17449 | £523.47 |
| 6,000 | £0.16728 | £1,003.68 |
| 9,000 | £0.16319 | £1,468.71 |
| 15,000 | £0.15820 | £2,373.00 |
| 21,000 | £0.15499 | £3,254.79 |
| 30,000 | £0.15166 | £4,549.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

