Similar
Similar
Parametric Equivalent
Parametric Equivalent

7B-48.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1120-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-48.000MAAJ-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7B-48.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-48.000MAAJ-T | TXC CORPORATION | 20,750 | 887-1140-1-ND | £0.74000 | Similar |
| RH100-48.000-18-F-3030-TR | Raltron Electronics | 1,642 | 2151-RH100-48.000-18-F-3030-TRCT-ND | £0.20000 | Similar |
| H130B-48.000-18-F-3030-EXT-TR | Raltron Electronics | 3,000 | 2151-H130B-48.000-18-F-3030-EXT-TRCT-ND | £0.28000 | Parametric Equivalent |
| QT532S-48.000MAHJ-T | QST | 1,000 | 4981-QT532S-48.000MAHJ-TCT-ND | £0.45000 | Parametric Equivalent |





