48 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-48.000-18-F-3030-EXT-TR

DigiKey Part Number
2151-H130B-48.000-18-F-3030-EXT-TR-ND - Tape & Reel (TR)
2151-H130B-48.000-18-F-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-H130B-48.000-18-F-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-48.000-18-F-3030-EXT-TR
Description
CRYSTAL 48.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.24500£2.45
25£0.23240£5.81
50£0.22280£11.14
100£0.21350£21.35
250£0.20188£50.47
500£0.19352£96.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.18552£185.52
2,000£0.17785£355.70
3,000£0.17350£520.50
5,000£0.16818£840.90
7,000£0.16477£1,153.39
10,000£0.16123£1,612.30
12,000£0.15945£1,913.40
24,000£0.15286£3,668.64
25,000£0.15248£3,812.00
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600