Raltron Electronics Crystals

Results: 754
Stocking Options
Environmental Options
Media
Exclude
754Results
Applied FiltersRemove All

Showing
of 754
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
RT3215
CRYSTAL 32.7680KHZ 12.5PF SMD
Raltron Electronics
268,015
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.25902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
0
In Stock
Check Lead Time
1 : £0.29000
Cut Tape (CT)
3,000 : £0.15626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±10ppm
±10ppm
10pF
800 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
RSM200S-32,768-6-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
Raltron Electronics
5,085
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.20466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
-
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.098" (2.50mm)
MFG_R26
CRYSTAL 32.7680KHZ 12.5PF TH
Raltron Electronics
18,877
In Stock
1 : £0.10000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
35 kOhms
Fundamental
-40°C ~ 85°C
-
Through Hole
Cylindrical Can, Radial
-
0.083" Dia (2.10mm)
0.244" (6.20mm)
12,530
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.17920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
1,343
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.08191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±10ppm
±10ppm
12pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
375
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.08191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
AS-16.000-18
CRYSTAL 16.0000MHZ 18PF TH
Raltron Electronics
3,057
In Stock
1 : £0.11000
Bulk
Bulk
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
-
0.447" L x 0.197" W (11.35mm x 5.00mm)
0.138" (3.50mm)
RT3215
CRYSTAL 32.7680KHZ 9PF SMD
Raltron Electronics
2,820
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.16778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
1,889
In Stock
1 : £0.12000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±5ppm
12.5pF
30 kOhms
Fundamental
-40°C ~ 85°C
-
Through Hole
Cylindrical Can, Radial
-
0.122" Dia (3.10mm)
0.327" (8.30mm)
MFG_A-SMD_series
CRYSTAL 24.0000MHZ 18PF SMD
Raltron Electronics
1,019
In Stock
1 : £0.13000
Cut Tape (CT)
1,000 : £0.06990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±30ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
-
0.472" L x 0.189" W (12.00mm x 4.80mm)
0.157" (4.00mm)
RT3215
CRYSTAL 32.7680KHZ 7PF SMD
Raltron Electronics
400
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.15626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
927
In Stock
1 : £0.33000
Cut Tape (CT)
1,000 : £0.21814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
18pF
85 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.039" (1.00mm)
0
In Stock
Check Lead Time
1 : £0.16000
Cut Tape (CT)
3,000 : £0.08191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
MFG_A-SMD_series
CRYSTAL 8.0000MHZ 18PF SMD
Raltron Electronics
2,850
In Stock
1 : £0.13000
Cut Tape (CT)
1,000 : £0.08219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
-
0.472" L x 0.189" W (12.00mm x 4.80mm)
0.157" (4.00mm)
MFG_R38
CRYSTAL 32.7680KHZ 12.5PF TH
Raltron Electronics
0
In Stock
Check Lead Time
1 : £0.10000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
30 kOhms
Fundamental
-20°C ~ 70°C
-
Through Hole
Cylindrical Can, Radial
-
0.126" Dia (3.20mm)
0.323" (8.20mm)
MFG_A-SMD_series
CRYSTAL 8.0000MHZ 20PF SMD
Raltron Electronics
3,281
In Stock
1 : £0.13000
Cut Tape (CT)
1,000 : £0.08479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
20pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
-
0.472" L x 0.189" W (12.00mm x 4.80mm)
0.157" (4.00mm)
411
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.15626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
20pF
800 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
8,145
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.08191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
MFG_R26
CRYSTAL 32.7680KHZ 12.5PF TH
Raltron Electronics
327
In Stock
1 : £0.08000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
35 kOhms
Fundamental
-40°C ~ 85°C
-
Through Hole
Cylindrical Can, Radial
-
0.083" Dia (2.10mm)
0.244" (6.20mm)
0
In Stock
Check Lead Time
1 : £0.16000
Cut Tape (CT)
3,000 : £0.08191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±10ppm
±10ppm
12pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
179
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.08191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±20ppm
±20ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
1,229
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.14930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±10ppm
8pF
180 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
2,182
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.08191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
18pF
40 Ohms
Fundamental
-10°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
473
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.08191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 754

Raltron Electronics Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.