7A-8.000MAAE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 16,312
Unit Price: £0.54000
Datasheet
8 MHz ±30ppm Crystal 12pF 80 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7A-8.000MAAE-T

DigiKey Part Number
887-1740-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7A-8.000MAAE-T
Description
CRYSTAL 8.0000MHZ 12PF SMD
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 12pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-80-12-30-JGM-TRECS Inc.16,31250-ECS-80-12-30-JGM-TRCT-ND£0.54000Direct
Obsolete
This product is no longer manufactured. View Substitutes