8 MHz ±20ppm Crystal 12pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-12-30-JGM-TR

DigiKey Part Number
50-ECS-80-12-30-JGM-TR-ND - Tape & Reel (TR)
50-ECS-80-12-30-JGM-TRCT-ND - Cut Tape (CT)
50-ECS-80-12-30-JGM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-12-30-JGM-TR
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 12pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,312
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.47000£4.70
25£0.44440£11.11
50£0.42580£21.29
100£0.40810£40.81
250£0.38600£96.50
500£0.37002£185.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.35472£354.72
2,000£0.34005£680.10
3,000£0.33176£995.28
5,000£0.32160£1,608.00
7,000£0.31508£2,205.56
10,000£0.30832£3,083.20
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800