
WHS5UL-10RJT075 | |
|---|---|
DigiKey Part Number | 985-WHS5UL-10RJT075TR-ND - Tape & Reel (TR) 985-WHS5UL-10RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHS5UL-10RJT075 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.283" Dia x 0.650" L (7.20mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULW5-10RJT075 | TT Electronics/Welwyn | 1,735 | 985-ULW5-10RJT075CT-ND | £0.79000 | Parametric Equivalent |
| WHS5-10RJT075 | TT Electronics/Welwyn | 1,004 | 985-WHS5-10RJT075CT-ND | £0.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43100 | £4.31 |
| 25 | £0.37160 | £9.29 |
| 50 | £0.33740 | £16.87 |
| 100 | £0.31010 | £31.01 |
| 250 | £0.28248 | £70.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.25529 | £191.47 |
| 1,500 | £0.24426 | £366.39 |
| 2,250 | £0.23889 | £537.50 |
| 3,750 | £0.23306 | £873.97 |
| 5,250 | £0.22972 | £1,206.03 |
| 7,500 | £0.22656 | £1,699.20 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

